-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1411,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X8337
|
Newark | Tantalum Capacitor, 100Uf, 4V, Case T, Reel, Capacitance:100Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:T, Esr:0.07Ohm, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1.2Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Vishay T55T107M004C0070 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.2800 | Buy Now |
DISTI #
T55T107M004C0070
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 4 V, ± 20%, T, 70 mohm, 1411 [3528-12 Metric] - Tape and Reel (Alt: T55T107M004C0070) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1353 | Buy Now |
DISTI #
74-T55T107M004C0070
|
Mouser Electronics | Tantalum Capacitors - Polymer 100uF 4 volts 20% T Case 70 Max. ESR RoHS: Compliant | 2485 |
|
$1.3400 | Buy Now |
|
Future Electronics | T55 Series 100 uF ±20 % 4V High Performance Solid Polymer Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
|
Bristol Electronics | 2990 |
|
RFQ | ||
|
Quest Components | 2392 |
|
$0.3120 / $0.7800 | Buy Now | |
DISTI #
T55T107M004C0070.
|
TTI | Tantalum Capacitors - Polymer 100UF 4V 20% ESR 70 3528-12 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape | Americas - 0 |
|
$1.3400 | Buy Now |
DISTI #
T55T107M004C0070
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 4 V, � 20%, T, 70 mohm, 1411 [3528-12 Metric] (Alt: T55T107M004C0070) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
T55T107M004C0070
|
Avnet Asia | Tantalum Polymer Capacitor, 100 uF, 4 V, ± 20%, T, 70 mohm, 1411 [3528-12 Metric] (Alt: T55T107M004C0070) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55T107M004C0070
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55T107M004C0070
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.04 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 488 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |