-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8750
|
Newark | Cap 330 F 6.3V 20% |Vishay T55V337M6R3C0015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $2.5100 | Buy Now |
DISTI #
74-T55V337M6R3C0015
|
Mouser Electronics | Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 15 Max. ESR RoHS: Compliant | 2586 |
|
$0.6460 / $1.7200 | Buy Now |
|
Future Electronics | T55 Series 330 uF ±20% 6.3 V 15 mΩ ESR SMT Polymer Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks Container: Reel | 800Reel |
|
$0.5950 / $0.6400 | Buy Now |
DISTI #
T55V337M6R3C0015
|
TTI | Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 15 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.6100 / $0.6740 | Buy Now |
DISTI #
T55V337M6R3C0015
|
TME | Capacitor: tantalum-polymer, 330uF, SMD, 6.3VDC, V, 2917, ±20% Min Qty: 800 | 0 |
|
$0.9600 | RFQ |
DISTI #
VISHAY T55V337M6R3C0015
|
PEI Genesis | Tantalum Capacitor | 0 |
|
Buy Now | |
DISTI #
T55V337M6R3C0015
|
Avnet Asia | Cap Tant Solid 330uF 6.3V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.015 Ohm 105°C T/R (Alt: T55V337M6R3C0015) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.6903 / $0.7778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55V337M6R3C0015
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55V337M6R3C0015
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.2079 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1412 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T55V337M6R3C0015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55V337M6R3C0015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V337M006ATE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T55V337M6R3C0015 vs T520V337M006ATE045C-7280 |
T56V337M6R3CZS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T55V337M6R3C0015 vs T56V337M6R3CZS025 |
T520V337M006AHE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T55V337M6R3C0015 vs T520V337M006AHE045C-7280 |
T56V337M6R3CSB025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T55V337M6R3C0015 vs T56V337M6R3CSB025 |
T520V337M006ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T55V337M6R3C0015 vs T520V337M006ATE040C-7280 |
T520V337M006AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T55V337M6R3C0015 vs T520V337M006AHE040C-7280 |