Part Details for T58BB226M025C0150 by Vishay Intertechnologies
Overview of T58BB226M025C0150 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T58BB226M025C0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4410
|
Newark | Cap, 22Μf, 25V, 20% Rohs Compliant: Yes |Vishay T58BB226M025C0150 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8540 / $1.5300 | Buy Now |
DISTI #
T58BB226M025C0150
|
Avnet Americas | Cap Tant Polymer 22uF 25V BB CASE 20% (3.5 x 2.8 x 2mm) SMD 150m Ohm 105°C T/R - Tape and Reel (Alt: T58BB226M025C0150) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-T58BB226M025C0150
|
Mouser Electronics | Tantalum Capacitors - Polymer 22uF 25volts 20% 150mohms maxESR RoHS: Compliant | 1437 |
|
$0.4910 / $1.4600 | Buy Now |
|
Future Electronics | T58 Series 1411 22 uF 25 V ±20% Surface Mount Polymer Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.5650 | Buy Now |
DISTI #
T58BB226M025C0150
|
Avnet Americas | Cap Tant Polymer 22uF 25V BB CASE 20% (3.5 x 2.8 x 2mm) SMD 150m Ohm 105°C T/R - Tape and Reel (Alt: T58BB226M025C0150) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for T58BB226M025C0150
T58BB226M025C0150 CAD Models
T58BB226M025C0150 Part Data Attributes:
|
T58BB226M025C0150
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T58BB226M025C0150
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 753 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |