-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6480
|
Newark | Cap, Tant, Polymer, 22Uf, 6.3V, 0603, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:M, Esr:0.5Ohm, Capacitor Case/Package:0603 [1608-09 Metric], Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Vishay T58MM226M6R3C0500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8 |
|
$0.0570 | Buy Now |
DISTI #
37AJ8766
|
Newark | Cap, 22Uf, 6.3V, Tant, Polymer, Case M, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:M, Esr:0.5Ohm, Capacitor Case/Package:0603 [1608-09 Metric], Product Length:1.6Mm, Product Width:0.85Mmrohs Compliant: Yes |Vishay T58MM226M6R3C0500 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
T58MM226M6R3C0500
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 6.3 V, ± 20%, MM, 500 mohm, 0603 [1608-09 Metric] - Tape and Reel (Alt: T58MM226M6R3C0500) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1216 / $0.1303 | Buy Now |
DISTI #
72Y6480
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 6.3 V, ± 20%, MM, 500 mohm, 0603 [1608-09 Metric] - Product that comes on tape, but is not reeled (Alt: 72Y6480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 8 Partner Stock |
|
$0.3260 / $0.3940 | Buy Now |
DISTI #
74-T58MM226M6R3C0500
|
Mouser Electronics | Tantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 500mohms maxESR RoHS: Compliant | 4321 |
|
$0.1640 / $0.6300 | Buy Now |
|
Future Electronics | T58 Series 0603 22 uF ±20% 6.3 V Low ESR Polymer Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 8000Reel |
|
$0.1640 / $0.1720 | Buy Now |
|
CHIPMALL.COM LIMITED | 22uF 6.3V 500m��@100kHz ��20% 0603 Tantalum Capacitors ROHS | 5780 |
|
$0.1457 / $0.2784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T58MM226M6R3C0500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T58MM226M6R3C0500
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 500 mΩ | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.014 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 224 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |