-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5512
|
Newark | Cap, 68Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T598B686M006ATE070 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5510 / $0.8770 | Buy Now |
DISTI #
399-16046-1-ND
|
DigiKey | CAP TANT POLY 68UF 6.3V 1411 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5735 In Stock |
|
$0.3375 / $1.0400 | Buy Now |
DISTI #
80-T598B686M6ATE70
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=70mOhms AEC-Q200 RoHS: Compliant | 6534 |
|
$0.3370 / $1.0400 | Buy Now |
DISTI #
V72:2272_18187743
|
Arrow Electronics | Cap Tant Polymer 68uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2150 Container: Cut Strips | Americas - 1745 |
|
$0.2621 / $0.3473 | Buy Now |
DISTI #
62194958
|
Verical | Cap Tant Polymer 68uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2150 | Americas - 1745 |
|
$0.2621 / $0.2843 | Buy Now |
DISTI #
T598B686M006ATE070
|
TTI | Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=70mOhms AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 70000 In Stock |
|
$0.3380 | Buy Now |
DISTI #
SMC-T598B686M006ATE070
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200502 | 1414 |
|
RFQ | |
DISTI #
2767109RL
|
element14 Asia-Pacific | CAP, 68F, 6.3V, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3537 / $0.6136 | Buy Now |
DISTI #
2767109
|
element14 Asia-Pacific | CAP, 68F, 6.3V, 20% RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.3537 / $0.8197 | Buy Now |
DISTI #
2767109RL
|
Farnell | CAP, 68F, 6.3V, 20% RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.3528 / $0.4696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T598B686M006ATE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598B686M006ATE070
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.043 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 347.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T598B686M006ATE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598B686M006ATE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T525B686M006ATE080C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411 | KEMET Corporation | T598B686M006ATE070 vs T525B686M006ATE080C-7280 |
T598B686M006AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T598B686M006ATE070 vs T598B686M006AHE070 |
T525B686M006AHE080C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411 | KEMET Corporation | T598B686M006ATE070 vs T525B686M006AHE080C-7280 |
T598B686M006AHS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T598B686M006ATE070 vs T598B686M006AHS070 |