-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T598V107M010AHS025TR-ND
|
DigiKey | CAP TANT POLY 100UF 10V 2917 Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5170 | Buy Now |
DISTI #
T598V107M010AHS025
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ± 20%, V, 25 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: T598V107M010AHS025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8755 / $3.3548 | Buy Now |
DISTI #
80-T598V107M010AHS25
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 100uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 RoHS: Not Compliant | 0 |
|
$2.4300 | Order Now |
DISTI #
T598V107M010AHS025
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ± 20%, V, 25 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: T598V107M010AHS025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8755 / $3.3548 | Buy Now |
DISTI #
T598V107M010AHS025
|
TME | Capacitor: tantalum-polymer, low ESR, 100uF, 10VDC, V, 2917, SMD Min Qty: 1000 | 0 |
|
$4.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T598V107M010AHS025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598V107M010AHS025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T598V107M010AHS025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598V107M010AHS025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598V107M010AHS045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T598V107M010AHS025 vs T598V107M010AHS045 |
T598V107M010AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T598V107M010AHS025 vs T598V107M010AHE025 |
T598V107M010AHE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T598V107M010AHS025 vs T598V107M010AHE045 |