-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0252
|
Newark | Cap, Aec-Q200, 33Uf, 4V, Tant, Case B Rohs Compliant: Yes |Kemet T599B336M004ATE070 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$1.1600 / $1.1800 | Buy Now |
DISTI #
83AH3942
|
Newark | Cap, Aec-Q200, 33Uf, 4V, Tant, Case B, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:B, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T599B336M004ATE070 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3930 | Buy Now |
DISTI #
399-T599B336M004ATE070TR-ND
|
DigiKey | CAP TANT POLY 33UF 4V 1411 Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3535 | Buy Now |
DISTI #
80-T599B336M004ATE70
|
Mouser Electronics | Tantalum Capacitors - Polymer 4VDC 33uF 1380 20% ESR=70mOhms AEC-Q200 RoHS: Compliant | 3996 |
|
$0.3260 / $1.1900 | Buy Now |
DISTI #
T599B336M004ATE070
|
TTI | Tantalum Capacitors - Polymer 4VDC 33uF 1380 20% ESR=70mOhms AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3130 / $0.3570 | Buy Now |
DISTI #
T599B336M004ATE070
|
TME | Capacitor: tantalum-polymer, low ESR, 33uF, 4VDC, 1311, ESR: 70mΩ Min Qty: 1 | 50 |
|
$0.3511 / $0.9644 | Buy Now |
DISTI #
3521880RL
|
element14 Asia-Pacific | CAP, AEC-Q200, 33UF, 4V, TANT, CASE B RoHS: Compliant Min Qty: 10 Container: Reel | 60 |
|
$0.3362 | Buy Now |
DISTI #
3521880
|
element14 Asia-Pacific | CAP, AEC-Q200, 33UF, 4V, TANT, CASE B RoHS: Compliant Min Qty: 10 Container: Cut Tape | 60 |
|
$0.3362 | Buy Now |
DISTI #
3521880
|
Farnell | CAP, AEC-Q200, 33UF, 4V, TANT, CASE B RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 60 |
|
$0.8048 / $0.8211 | Buy Now |
DISTI #
3521880RL
|
Farnell | CAP, AEC-Q200, 33UF, 4V, TANT, CASE B RoHS: Compliant Min Qty: 50 Lead time: 20 Weeks, 1 Days Container: Reel | 60 |
|
$0.8048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T599B336M004ATE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T599B336M004ATE070
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0132 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 347.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T599B336M004ATE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T599B336M004ATE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T599B336M004ATE090 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T599B336M004ATE070 vs T599B336M004ATE090 |