-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3949
|
Newark | Cap, Aec-Q200, 33Uf, 10V, Tant, Case B, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:B, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T599B336M010ATE070 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 797 |
|
$0.4000 / $0.4730 | Buy Now |
DISTI #
83AH3950
|
Newark | Cap, Aec-Q200, 33Uf, 10V, Tant, Case B, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:B, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T599B336M010ATE070 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4090 | Buy Now |
DISTI #
399-T599B336M010ATE070CT-ND
|
DigiKey | CAP TANT POLY 33UF 10V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3250 / $1.0000 | Buy Now |
DISTI #
80-T599B336M010ATE70
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 RoHS: Compliant | 4443 |
|
$0.3250 / $0.7300 | Buy Now |
DISTI #
V72:2272_24754618
|
Arrow Electronics | Cap Tant Polymer 33uF 10VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 150°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2026 Container: Cut Strips | Americas - 411 |
|
$0.3334 / $0.3618 | Buy Now |
DISTI #
T599B336M010ATE070
|
TTI | Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3300 / $0.3370 | Buy Now |
DISTI #
T599B336M010ATE070
|
TME | Capacitor: tantalum-polymer, low ESR, 33uF, 10VDC, 1311, ESR: 70mΩ Min Qty: 1 | 60 |
|
$0.3653 / $1.0034 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP TANT POLY 33UF 10V 1411 | 1975 |
|
$0.4015 / $1.0038 | Buy Now |
DISTI #
3521884RL
|
element14 Asia-Pacific | CAP, AEC-Q200, 33UF, 10V, TANT, CASE B RoHS: Compliant Min Qty: 100 Container: Reel | 55 |
|
$0.3505 / $0.5745 | Buy Now |
DISTI #
3521884
|
element14 Asia-Pacific | CAP, AEC-Q200, 33UF, 10V, TANT, CASE B RoHS: Compliant Min Qty: 10 Container: Cut Tape | 55 |
|
$0.3505 / $0.7120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T599B336M010ATE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T599B336M010ATE070
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 347.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |