Part Details for T6-1000PRO/AMER by Fluke Corporation
Overview of T6-1000PRO/AMER by Fluke Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6-1000PRO/AMER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3875
|
Newark | Electrical Tester, True Rms, 200A, 1Kv, Dmm Functions:Ac Current, Ac/Dc Voltage, Frequency, Resistance, No. Of Digits:-, Dmm Response Type:True Rms, Display Count:-, Range Selection:Auto, Voltage Measure Dc Max:1Kv, Product Range:- |Fluke T6-1000PRO/AMER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$333.0000 | Buy Now |
DISTI #
614-T6-1000PRO/AMER-ND
|
DigiKey | T6-1000 W/GATOR CLIP & HOLSTER Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$349.9900 | Buy Now |
DISTI #
676-T61000PRO-AMER
|
Mouser Electronics | Clamp Multimeters & Accessories T6-1000PRO WITH ALLIGATOR CLIP AND H-T6 HOLSTER RoHS: Compliant | 3 |
|
$349.9800 | Buy Now |
|
Onlinecomponents.com |
5 In Stock |
|
$332.9900 / $362.5900 | Buy Now | |
|
NAC | T6-1000PRO W/ ALLIGATOR CLIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics |
5 In Stock |
|
$332.9900 / $362.5900 | Buy Now | |
DISTI #
29548.1
|
TestEquity LLC | Fluke T6-1000PRO/AMER Electrical Tester With Alligator Clip And H-T6 Holster | 41 |
|
$369.9900 | Buy Now |