Part Details for T60100-3C by Eaton Corporation
Overview of T60100-3C by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T60100-3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T60100-3C
|
Avnet Americas | Fuse Block 100A 600V Lug Chassis Mount - Bulk (Alt: T60100-3C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$262.9954 / $310.1727 | Buy Now |
DISTI #
504-T60100-3C
|
Mouser Electronics | Fuse Holder 3P 600V 100A Fuseblock RoHS: Compliant | 0 |
|
$326.5700 / $391.8700 | Order Now |
DISTI #
T60100-3C
|
TTI | Fuse Holder 3P 600V 100A Fuseblock pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$323.3000 / $387.9500 | Buy Now |
DISTI #
T60100-3C
|
Avnet Americas | Fuse Block 100A 600V Lug Chassis Mount - Bulk (Alt: T60100-3C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$262.9954 / $310.1727 | Buy Now |
Part Details for T60100-3C
T60100-3C CAD Models
T60100-3C Part Data Attributes:
|
T60100-3C
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
T60100-3C
Eaton Corporation
Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 81.026 mm | |
Body Height | 36.576 mm | |
Body Length or Diameter | 95.25 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Class | T | |
Mounting Feature | PANEL MOUNT | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND QUICK CONNECT |