Part Details for T60403-F5032-X112 by Vacuumschmelze GmbH & Co KG
Overview of T60403-F5032-X112 by Vacuumschmelze GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T60403-F5032-X112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
983-T60403-F5032X112
|
Mouser Electronics | Pulse Transformers GateDrive Transf PTH 1:1:1 60uVs 300V RoHS: Compliant | 0 |
|
$4.5200 | Order Now |
Part Details for T60403-F5032-X112
T60403-F5032-X112 CAD Models
T60403-F5032-X112 Part Data Attributes:
|
T60403-F5032-X112
Vacuumschmelze GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
T60403-F5032-X112
Vacuumschmelze GmbH & Co KG
Pulse Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VACUUMSCHMELZE GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 60 V-us | |
Height | 9 mm | |
Input Voltage-Nom | 10 V | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 2.8 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 13.2 mm |