Part Details for T62-150-050-100G by t-Global Technology
Overview of T62-150-050-100G by t-Global Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T62-150-050-100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M3594
|
Newark | Graphite Pad, 0.5Mm, , Thermal Conductivity:20W/M.k, Conductive Material:Graphite Sheet, Thickness:0.5Mm, Thermal Impedance:-, Dielectric Strength:-, External Length:150Mm, External Width:150Mm, Product Range:-, Length:150Mm Rohs Compliant: Yes |T Global T62-150-050-100G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 / $10.6000 | Buy Now |
DISTI #
1372955
|
element14 Asia-Pacific | GRAPHITE SHEET, 0.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.4674 / $7.0292 | Buy Now |
DISTI #
1372955
|
Farnell | GRAPHITE SHEET, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$8.6834 / $20.2529 | Buy Now |