Part Details for T63ZB471KT20 by Vishay Intertechnologies
Overview of T63ZB471KT20 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T63ZB471KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6951
|
Newark | T63 Zb 470U 10% Tu E3 /Tube |Vishay T63ZB471KT20 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.9000 | Buy Now |
DISTI #
T63ZB471KT20
|
Avnet Americas | Res Cermet Trimmer 470 Ohm 10% 1/4W 14(Elec)/15(Mech)Turn 1.8mm (6.8 X 7.8 X 5mm) Pin Thru-Hole Tube - Rail/Tube (Alt: T63ZB471KT20) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8792 / $2.7869 | Buy Now |
DISTI #
T63ZB471KT20
|
Avnet Americas | Res Cermet Trimmer 470 Ohm 10% 1/4W 14(Elec)/15(Mech)Turn 1.8mm (6.8 X 7.8 X 5mm) Pin Thru-Hole Tube - Rail/Tube (Alt: T63ZB471KT20) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8792 / $2.7869 | Buy Now |