Part Details for T6A40 by Toshiba America Electronic Components
Overview of T6A40 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6A40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-T6A40
|
Sensible Micro Corporation | 92 Pin RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 95+ Container: Trays | 120 |
|
$0.0841 / $0.0905 | RFQ |
Part Details for T6A40
T6A40 CAD Models
T6A40 Part Data Attributes
|
T6A40
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T6A40
Toshiba America Electronic Components
IC LIQUID CRYSTAL DISPLAY DRIVER, PQFP92, 18 X 18 MM, 0.70 MM PITCH, PLASTIC, QFP-92, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | 18 X 18 MM, 0.70 MM PITCH, PLASTIC, QFP-92 | |
Pin Count | 92 | |
Reach Compliance Code | unknown | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G92 | |
JESD-609 Code | e0 | |
Length | 17.5 mm | |
Multiplexed Display Capability | NO | |
Negative Supply Voltage-Nom | -18 V | |
Number of Functions | 1 | |
Number of Segments | 68 | |
Number of Terminals | 92 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.7 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17.5 mm |