-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T70343500000G
|
Avnet Americas | T703435000J0G-762 TB RISING CLAMP 180D - Bulk (Alt: T70343500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5636 / $0.6700 | Buy Now |
DISTI #
649-220705-M031B01LF
|
Mouser Electronics | Fixed Terminal Blocks 3P 7.62MM TERM BLK FIXED HORIZONTAL RoHS: Compliant | 1589 |
|
$0.5940 / $1.7400 | Buy Now |
DISTI #
20020705-M031B01LF
|
TTI | Fixed Terminal Blocks 3P 7.62MM TERM BLK FIXED HORIZONTAL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.6990 | Buy Now |
DISTI #
T70343500000G
|
Avnet Americas | T703435000J0G-762 TB RISING CLAMP 180D - Bulk (Alt: T70343500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5636 / $0.6700 | Buy Now |
DISTI #
T70343500000G
|
Avnet Americas | T703435000J0G-762 TB RISING CLAMP 180D - Bulk (Alt: T70343500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5636 / $0.6700 | Buy Now |
DISTI #
T70343500000G
|
Avnet Abacus | Wire-To-Board Terminal Block, 7.62 mm, 3 Ways, 24 AWG, 10 AWG, Screw (Alt: T70343500000G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 3000 |
|
Buy Now | |
|
New Advantage Corporation | Conn Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 30A/Contact Box RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2400 |
|
$0.9465 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T70343500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
T70343500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |