Part Details for T7NS1D1-12 by TE Connectivity
Overview of T7NS1D1-12 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T7NS1D1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8293
|
Newark | T7Ns1D1-12 |Potter&brumfield Te Connectivity T7NS1D1-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.1300 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 400Ohm 35A SPST-NO (22.5x16.5x16.9)mm THT Power Relay RoHS: Compliant |
5768 In Stock |
|
$1.0700 / $1.4100 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 400Ohm 35A SPST-NO (22.5x16.5x16.9)mm THT Power Relay RoHS: Compliant |
5768 In Stock |
|
$1.0700 / $1.4100 | Buy Now |
Part Details for T7NS1D1-12
T7NS1D1-12 CAD Models
T7NS1D1-12 Part Data Attributes:
|
T7NS1D1-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T7NS1D1-12
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.03A (COIL), 12VDC (COIL), 360mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16 mm | |
Body Height | 16.4 mm | |
Body Length or Diameter | 22 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 22mm X 16mm X 16.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |