-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A Logic Level Triacs in DPAK and D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9703
|
Newark | Triac, 8A, 600V, To-262, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):8A, Triac Case Style:To-262, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1.2V, Peak Gate Power:1W, Peak Nonrohs Compliant: Yes |Stmicroelectronics T810-600G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 437 |
|
$0.6020 / $1.8500 | Buy Now |
DISTI #
57P4680
|
Newark | Thyristor |Stmicroelectronics T810-600G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
24AC0749
|
Newark | Aid Thyristor Triac Rohs Compliant: Yes |Stmicroelectronics T810-600G-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8740 | Buy Now |
DISTI #
497-6597-1-ND
|
DigiKey | TRIAC SENS GATE 600V 8A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
1713 In Stock |
|
$0.3274 / $0.8700 | Buy Now |
DISTI #
T810-600G-TR
|
Avnet Americas | Thyristor TRIAC 600V 84A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: T810-600G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 6000 |
|
$0.3248 / $0.3387 | Buy Now |
DISTI #
T810-600G-TR
|
Avnet Americas | Thyristor TRIAC 600V 84A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: T810-600G-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3038 / $0.3457 | Buy Now |
DISTI #
T810-600G-TR
|
Avnet Americas | Thyristor TRIAC 600V 84A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: T810-600G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-T810-600G-TR
|
Mouser Electronics | Triacs 8.0 Amp 600 Volt RoHS: Compliant | 1403 |
|
$0.3280 / $0.8700 | Buy Now |
|
STMicroelectronics | 8A Logic Level Triacs in DPAK and D2PAK RoHS: Compliant Min Qty: 1 | 1403 |
|
$0.7100 / $0.8500 | Buy Now |
|
Future Electronics | T810 Series 600 Vdrm 8 A Logic Level Triac AC Switch Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.8200 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T810-600G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T810-600G-TR
STMicroelectronics
8A Logic Level Triacs in DPAK and D2PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |