-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A - 600 V - 150°C Logic Level H-Series Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R9603
|
Newark | Thyristor |Stmicroelectronics T810H-6G-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-T810H-6G-TRCT-ND
|
DigiKey | TRIAC SENS GATE 600V 8A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1484 In Stock |
|
$0.4067 / $1.0800 | Buy Now |
DISTI #
T810H-6G-TR
|
Avnet Americas | Thyristor TRIAC 600V 84A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: T810H-6G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4530 / $0.4724 | Buy Now |
DISTI #
511-T810H-6G-TR
|
Mouser Electronics | Triacs Sensitive 8 A High Temperature RoHS: Compliant | 55 |
|
$0.4060 / $1.0800 | Buy Now |
|
STMicroelectronics | 8 A - 600 V - 150°, C Logic Level H-Series Triacs RoHS: Compliant Min Qty: 1 | 55 |
|
$0.5700 / $1.0600 | Buy Now |
|
Future Electronics | T810H Series 600 Vdrm 8 A High Temperature Sensitive Triac SMT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4100 / $0.4450 | Buy Now |
|
Future Electronics | T810H Series 600 Vdrm 8 A High Temperature Sensitive Triac SMT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4100 / $0.4450 | Buy Now |
DISTI #
T810H-6G-TR
|
Avnet Americas | Thyristor TRIAC 600V 84A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: T810H-6G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4530 / $0.4724 | Buy Now |
DISTI #
T810H-6G-TR
|
TME | Triac, 600V, 8A, D2PAK, Igt: 10mA, Ifsm: 84A, high temperature Min Qty: 1 | 0 |
|
$0.5070 / $0.9160 | RFQ |
DISTI #
T810H-6G-TR
|
Avnet Silica | Thyristor TRIAC 600V 84A 3-Pin(2+Tab) D2PAK T/R (Alt: T810H-6G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T810H-6G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T810H-6G-TR
STMicroelectronics
8 A - 600 V - 150°C Logic Level H-Series Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 75 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 25 mA | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for T810H-6G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T810H-6G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T810H-6G | 8 A - 600 V - 150°C Logic Level H-Series Triacs | STMicroelectronics | T810H-6G-TR vs T810H-6G |