Part Details for T821110A1S100CEU by Amphenol Communications Solutions
Overview of T821110A1S100CEU by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T821110A1S100CEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6511
|
Newark | Wire-To-Board Connector, Vertical, T821 Series, Through Hole, Header, 10, 2.54 Mm Rohs Compliant: Yes |Amphenol Communications Solutions T821110A1S100CEU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 44459 |
|
$0.2690 / $0.3520 | Buy Now |
|
Future Electronics | T821 Series 11 Positions 2.54 mm Straight Through Hole DIP BOX Header RoHS: Compliant pbFree: Yes Min Qty: 3672 Package Multiple: 306 Container: Tray | 0Tray |
|
$0.1470 / $0.1680 | Buy Now |
DISTI #
T821-1-10-S1
|
TME | Socket, IDC, male, PIN: 10, straight, THT, gold-plated, 2.54mm, black Min Qty: 2 | 0 |
|
$0.1600 / $0.5400 | RFQ |
DISTI #
COREC31935
|
Rutronik | 10P BOX HEADER MALE STRAIGHT RoHS: Compliant Min Qty: 306 Package Multiple: 306 Container: Tray |
Stock DE - 1224 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1632 / $0.1861 | Buy Now |
Part Details for T821110A1S100CEU
T821110A1S100CEU CAD Models
T821110A1S100CEU Part Data Attributes:
|
T821110A1S100CEU
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
T821110A1S100CEU
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |