-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A Snubberless™ Triacs in DPAK and D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T3804
|
Newark | Thyristor |Stmicroelectronics T835-800B-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14174-1-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 8A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2496 In Stock |
|
$0.3609 / $0.9600 | Buy Now |
DISTI #
T835-800B-TR
|
Avnet Americas | Thyristor TRIAC 800V 84A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: T835-800B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3580 / $0.3734 | Buy Now |
DISTI #
511-T835-800B-TR
|
Mouser Electronics | Triacs 8A Triacs RoHS: Compliant | 6778 |
|
$0.3610 / $0.8300 | Buy Now |
|
STMicroelectronics | 8A Snubberless™, Triacs in DPAK RoHS: Compliant Min Qty: 1 | 6778 |
|
$0.6700 / $0.7800 | Buy Now |
|
Future Electronics | T835 Series 800 V 35 mA SMT Snubberless™ Standard 8 A Triacs - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.3550 / $0.3800 | Buy Now |
|
Future Electronics | T835 Series 800 V 35 mA SMT Snubberless™ Standard 8 A Triacs - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
|
Future Electronics | T835 Series 800 V 35 mA SMT Snubberless™ Standard 8 A Triacs - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
DISTI #
T835-800B-TR
|
Avnet Americas | Thyristor TRIAC 800V 84A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: T835-800B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3580 / $0.3734 | Buy Now |
DISTI #
T835-800B-TR
|
TME | Triac, 800V, 8A, DPAK, Igt: 35mA, Ifsm: 80A Min Qty: 1 | 0 |
|
$0.2960 / $0.8150 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T835-800B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T835-800B-TR
STMicroelectronics
8A Snubberless™ Triacs in DPAK and D2PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for T835-800B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T835-800B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T835-800B | 8A Snubberless™ Triacs in DPAK and D2PAK | STMicroelectronics | T835-800B-TR vs T835-800B |