-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A Snubberless™ Triacs in DPAK and D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7910
|
Newark | Triac, 8A, 800V, To-252-3, Peak Repetitive Off State Voltage:800V, On State Rms Current:8A, Triac Case Style:To-252 (Dpak), Gate Trigger Voltage Max:1.2V, Peak Non Repetitive Surge Current:80A, Holding Current Max:35Ma Rohs Compliant: Yes |Stmicroelectronics T835-800B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 / $1.6200 | Buy Now |
DISTI #
497-17888-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 8A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3616 / $0.9600 | Buy Now |
DISTI #
T835-800B
|
Avnet Americas | Thyristor TRIAC 800V 84A 3-Pin(2+Tab) DPAK Tube - Rail/Tube (Alt: T835-800B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3580 / $0.3734 | Buy Now |
DISTI #
511-T835-800B
|
Mouser Electronics | Triacs 8A Snubberless Triacs in DPAK and D2PAK RoHS: Compliant | 7 |
|
$0.3610 / $0.9800 | Buy Now |
|
STMicroelectronics | 8A Snubberless™, Triacs in DPAK RoHS: Compliant Min Qty: 1 | 7 |
|
$0.5100 / $0.9300 | Buy Now |
|
Future Electronics | T835 Series 800 V 50 mA Ihold 8 A SMT Alternistor Snubberless Triac - DPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.3550 / $0.3750 | Buy Now |
|
Future Electronics | T835 Series 800 V 50 mA Ihold 8 A SMT Alternistor Snubberless Triac - DPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.3550 / $0.3800 | Buy Now |
DISTI #
T835-800B
|
Avnet Americas | Thyristor TRIAC 800V 84A 3-Pin(2+Tab) DPAK Tube - Rail/Tube (Alt: T835-800B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3580 / $0.3734 | Buy Now |
DISTI #
T835-800B
|
TME | Triac, 800V, 8A, DPAK, Igt: 35mA, Ifsm: 80A Min Qty: 1 | 0 |
|
$0.5260 / $0.9020 | RFQ |
|
Ameya Holding Limited | Triac, 800V, 8A, DPAK, Igt: 35mA | 3317 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T835-800B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T835-800B
STMicroelectronics
8A Snubberless™ Triacs in DPAK and D2PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for T835-800B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T835-800B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T835-800B-TR | 8A Snubberless™ Triacs in DPAK and D2PAK | STMicroelectronics | T835-800B vs T835-800B-TR |