-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A Snubberless™ Triacs in DPAK and D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3295
|
Newark | Thyristor |Stmicroelectronics T835-8G-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
T835-8G-TR-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 8A D2PAK Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3651 / $0.4019 | Buy Now |
DISTI #
T835-8G-TR
|
Avnet Americas | AID THYRISTOR TRIAC - Tape and Reel (Alt: T835-8G-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3614 / $0.3770 | Buy Now |
DISTI #
511-T835-8G-TR
|
Mouser Electronics | Triacs 8A Snubberless Triacs in DPAK and D2PAK RoHS: Compliant | 0 |
|
$0.3650 / $0.4010 | Order Now |
|
STMicroelectronics | 8A Snubberless™, Triacs in D2PAK RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5100 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.3600 | Buy Now |
DISTI #
T835-8G-TR
|
Avnet Americas | AID THYRISTOR TRIAC - Tape and Reel (Alt: T835-8G-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3614 / $0.3770 | Buy Now |
DISTI #
T835-8G-TR
|
Avnet Americas | AID THYRISTOR TRIAC - Tape and Reel (Alt: T835-8G-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3614 / $0.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T835-8G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T835-8G-TR
STMicroelectronics
8A Snubberless™ Triacs in DPAK and D2PAK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |