Part Details for T835-8G by STMicroelectronics
Overview of T835-8G by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for T835-8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3294
|
Newark | Thyristor |Stmicroelectronics T835-8G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
T835-8G-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 8A D2PAK Min Qty: 2000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4019 | Buy Now |
DISTI #
T835-8G
|
Avnet Americas | AID THYRISTOR TRIAC - Rail/Tube (Alt: T835-8G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3614 / $0.3770 | Buy Now |
DISTI #
511-T835-8G
|
Mouser Electronics | Triacs 8A Snubberless Triacs in DPAK and D2PAK RoHS: Compliant | 0 |
|
$0.3650 / $0.4010 | Order Now |
|
STMicroelectronics | 8A Snubberless™, Triacs in D2PAK RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5100 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.3600 | Buy Now |
DISTI #
T835-8G
|
Avnet Americas | AID THYRISTOR TRIAC - Rail/Tube (Alt: T835-8G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3614 / $0.3770 | Buy Now |
DISTI #
T835-8G
|
Avnet Americas | AID THYRISTOR TRIAC - Rail/Tube (Alt: T835-8G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3614 / $0.3770 | Buy Now |
Part Details for T835-8G
T835-8G CAD Models
T835-8G Part Data Attributes
|
T835-8G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T835-8G
STMicroelectronics
8A Snubberless™ Triacs in DPAK and D2PAK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |