-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A - 800 V - 150 °C 8H-Triac in D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2754
|
Newark | Triac, 800V, 8A, To-263 Rohs Compliant: Yes |Stmicroelectronics T835H-8G-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 954 |
|
$0.6470 / $1.3500 | Buy Now |
DISTI #
497-T835H-8G-CT-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 8A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1405 In Stock |
|
$0.4335 / $1.1500 | Buy Now |
DISTI #
T835H-8G-TR
|
Avnet Americas | TRIAC 8A 800V 3-Pin D²PAK T/R - Tape and Reel (Alt: T835H-8G-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4828 / $0.5036 | Buy Now |
DISTI #
511-T835H-8G-TR
|
Mouser Electronics | Triacs 8 A - 800 V - 150C H-series Triac RoHS: Compliant | 218 |
|
$0.4330 / $1.1500 | Buy Now |
|
STMicroelectronics | 8 A - 800 V - 150 °, C 8H-Triac in D2PAK RoHS: Compliant Min Qty: 1 | 218 |
|
$0.6100 / $1.1300 | Buy Now |
|
Future Electronics | T835H-8G Series 800 V 35 mA Surface Mount Triac Alternistor - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.4250 / $0.4600 | Buy Now |
DISTI #
T835H-8G-TR
|
Avnet Americas | TRIAC 8A 800V 3-Pin D²PAK T/R - Tape and Reel (Alt: T835H-8G-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4828 / $0.5036 | Buy Now |
DISTI #
T835H-8G-TR
|
TME | Triac, 800V, 8A, D2PAK, Igt: 35mA, Ifsm: 84A, high temperature Min Qty: 1 | 0 |
|
$0.5360 / $0.9670 | RFQ |
DISTI #
T835H-8G-TR
|
Avnet Americas | TRIAC 8A 800V 3-Pin D²PAK T/R - Tape and Reel (Alt: T835H-8G-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4828 / $0.5036 | Buy Now |
DISTI #
T835H-8G-TR
|
Avnet Silica | TRIAC 8A 800V 3-Pin D�PAK T/R (Alt: T835H-8G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T835H-8G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T835H-8G-TR
STMicroelectronics
8 A - 800 V - 150 °C 8H-Triac in D2PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 2000 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |