-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A - 800 V - 150 °C 8H-Triac in TO-220AB Ins.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2755
|
Newark | Triac, 800V, 8A, To-220Ab Rohs Compliant: Yes |Stmicroelectronics T835H-8I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.5970 / $1.4200 | Buy Now |
DISTI #
497-T835H-8I-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 8A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1759 In Stock |
|
$0.4552 / $1.2100 | Buy Now |
DISTI #
T835H-8I
|
Avnet Americas | TRIAC 12A 800V 3-Pin TO-220-AB Tube - Rail/Tube (Alt: T835H-8I) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5071 / $0.5289 | Buy Now |
DISTI #
511-T835H-8I
|
Mouser Electronics | Triacs 8A, 800V, 150C 8H-Triac RoHS: Compliant | 0 |
|
$0.4550 / $1.2100 | Order Now |
|
STMicroelectronics | 8 A - 800 V - 150 °, C 8H-Triac in TO-220AB Ins. RoHS: Compliant Min Qty: 1 | 0 |
|
$0.6400 / $1.1900 | Buy Now |
|
Future Electronics | 8 A - 800 V - 150 °C 8H-Triac in TO-220AB Ins. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4700 / $0.5600 | Buy Now |
|
Future Electronics | 8 A - 800 V - 150 °C 8H-Triac in TO-220AB Ins. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4700 / $0.5600 | Buy Now |
DISTI #
T835H-8I
|
Avnet Americas | TRIAC 12A 800V 3-Pin TO-220-AB Tube - Rail/Tube (Alt: T835H-8I) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5071 / $0.5289 | Buy Now |
DISTI #
T835H-8I
|
TME | Triac, 800V, 8A, TO220ABIns, Igt: 35mA, Ifsm: 84A, high temperature Min Qty: 1 | 0 |
|
$0.5810 / $0.9680 | RFQ |
DISTI #
T835H-8I
|
Avnet Americas | TRIAC 12A 800V 3-Pin TO-220-AB Tube - Rail/Tube (Alt: T835H-8I) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5071 / $0.5289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T835H-8I
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T835H-8I
STMicroelectronics
8 A - 800 V - 150 °C 8H-Triac in TO-220AB Ins.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 2000 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 8 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |