-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A Snubberless™ and logic level Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R7735
|
Newark | Thyristor |Stmicroelectronics T835T-6I Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-10090-5-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 8A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
126 In Stock |
|
$0.3845 / $1.0200 | Buy Now |
DISTI #
T835T-6I
|
Avnet Americas | Thyristor TRIAC 600V 63A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: T835T-6I) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3224 / $0.3362 | Buy Now |
DISTI #
511-T835T-6I
|
Mouser Electronics | Triacs Snubberless Logic Standard 8A Triac RoHS: Compliant | 391 |
|
$0.3550 / $0.9400 | Buy Now |
|
STMicroelectronics | 8A Snubberless™, and logic level Triacs RoHS: Compliant Min Qty: 1 | 391 |
|
$0.5000 / $0.9200 | Buy Now |
|
Future Electronics | T835T Series 600 Vdrm 35 mA Snubberless Triac AC Switch Surface Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3350 / $0.4000 | Buy Now |
|
Future Electronics | T835T Series 600 Vdrm 35 mA Snubberless Triac AC Switch Surface Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3350 / $0.4000 | Buy Now |
|
Future Electronics | T835T Series 600 Vdrm 35 mA Snubberless Triac AC Switch Surface Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3350 / $0.4000 | Buy Now |
DISTI #
T835T-6I
|
Avnet Americas | Thyristor TRIAC 600V 63A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: T835T-6I) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3224 / $0.3362 | Buy Now |
DISTI #
T835T-6I
|
TME | Triac, 600V, 8A, TO220ABIns, Igt: 35mA, Ifsm: 63A Min Qty: 1 | 0 |
|
$0.3290 / $0.8090 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T835T-6I
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T835T-6I
STMicroelectronics
8A Snubberless™ and logic level Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for T835T-6I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T835T-6I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T0835H-6A | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220A, 3 PIN | Jiangsu JieJie Microelectronics Co Ltd | T835T-6I vs T0835H-6A |
T0835H-6B | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220B, 3 PIN | Jiangsu JieJie Microelectronics Co Ltd | T835T-6I vs T0835H-6B |
T0835H-6E | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-263AB, TO-263, 3/2 PIN | Jiangsu JieJie Microelectronics Co Ltd | T835T-6I vs T0835H-6E |