-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A Snubberless™ Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3367
|
Newark | Triac, 8A, 800V, To-220Fpab, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):8A, Triac Case Style:To-220Fpab, Gate Trigger Current Max (Qi), Igt:35Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:-, Rohs Compliant: Yes |Stmicroelectronics T835T-8FP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8930 / $1.7400 | Buy Now |
DISTI #
497-14001-5-ND
|
DigiKey | TRIAC ALTRNSTR 800V 8A TO220FPAB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4778 In Stock |
|
$0.6506 / $1.5700 | Buy Now |
|
STMicroelectronics | 8 A Snubberless™, Triac RoHS: Compliant Min Qty: 1 | 58 |
|
$0.8300 / $1.5400 | Buy Now |
DISTI #
3106006
|
element14 Asia-Pacific | TRIAC, 8A, 800V, TO-220FPAB RoHS: Compliant Min Qty: 1 Container: Each | 56 |
|
$0.6647 / $1.6543 | Buy Now |
DISTI #
3106006
|
Farnell | TRIAC, 8A, 800V, TO-220FPAB RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 56 |
|
$1.3562 / $1.7957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T835T-8FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T835T-8FP
STMicroelectronics
8 A Snubberless™ Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |