-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A 800V 150°C D²PAK Snubberless™ T-Series Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3173
|
Newark | Triac, 8A, 800V, To-263, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):8A, Triac Case Style:To-263, Gate Trigger Current Max (Qi), Igt:35Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:-, Peak Non Rohs Compliant: Yes |Stmicroelectronics T835T-8G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4500 / $0.9610 | Buy Now |
DISTI #
497-18256-1-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 8A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3555 In Stock |
|
$0.3932 / $0.7800 | Buy Now |
DISTI #
T835T-8G-TR
|
Avnet Americas | TRIAC 800V 900V 8A 3-Pin D2PAK SMD - Tape and Reel (Alt: T835T-8G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2568 / $0.2679 | Buy Now |
DISTI #
511-T835T-8G-TR
|
Mouser Electronics | Triacs 8A 800V 150C D2PAK Snubberless T-Series Triac RoHS: Compliant | 2369 |
|
$0.2580 / $0.7700 | Buy Now |
|
STMicroelectronics | 8A 800V 150°, C D², PAK Snubberless™, T-Series Triac RoHS: Compliant Min Qty: 1 | 2369 |
|
$0.3900 / $0.7600 | Buy Now |
|
Future Electronics | D2PAK Snubberless Series 8A 800V D2PAK Triac RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2550 / $0.2850 | Buy Now |
|
Bristol Electronics | 4920 |
|
RFQ | ||
DISTI #
T835T-8G-TR
|
Avnet Americas | TRIAC 800V 900V 8A 3-Pin D2PAK SMD - Tape and Reel (Alt: T835T-8G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2568 / $0.2679 | Buy Now |
DISTI #
T835T-8G-TR
|
TME | Triac, 800V, 8A, D2PAK, Igt: 35mA, Ifsm: 84A Min Qty: 1 | 0 |
|
$0.2370 / $0.7780 | RFQ |
DISTI #
T835T-8G-TR
|
Avnet Americas | TRIAC 800V 900V 8A 3-Pin D2PAK SMD - Tape and Reel (Alt: T835T-8G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2568 / $0.2679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T835T-8G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T835T-8G-TR
STMicroelectronics
8A 800V 150°C D²PAK Snubberless™ T-Series Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |