-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A 800V 150°C D²PAK Snubberless™ T-Series Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T835T-8G-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 8A D2PAK Min Qty: 3000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2981 | Buy Now |
DISTI #
T835T-8G
|
Avnet Americas | TRIAC 1.6V 800V 0.005mA 3-Pin TO-263 Tube - Rail/Tube (Alt: T835T-8G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2568 / $0.2679 | Buy Now |
DISTI #
511-T835T-8G
|
Mouser Electronics | Triacs 8A 800V 150C D2PAK Snubberless T-Series Triac RoHS: Compliant | 0 |
|
$0.2770 / $0.2980 | Order Now |
|
STMicroelectronics | 8A 800V 150°, C D², PAK Snubberless™, T-Series Triac RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3900 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.2560 | Buy Now |
DISTI #
T835T-8G
|
Avnet Americas | TRIAC 1.6V 800V 0.005mA 3-Pin TO-263 Tube - Rail/Tube (Alt: T835T-8G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2568 / $0.2679 | Buy Now |
DISTI #
T835T-8G
|
TME | Triac, 800V, 8A, D2PAK, Igt: 35mA, Ifsm: 84A Min Qty: 1 | 0 |
|
$0.2500 / $0.7950 | RFQ |
DISTI #
T835T-8G
|
Avnet Americas | TRIAC 1.6V 800V 0.005mA 3-Pin TO-263 Tube - Rail/Tube (Alt: T835T-8G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2568 / $0.2679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T835T-8G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T835T-8G
STMicroelectronics
8A 800V 150°C D²PAK Snubberless™ T-Series Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |