-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A Snubberless™ Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3368
|
Newark | Triac, 8A, 800V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):8A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:35Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:-, Peak Rohs Compliant: Yes |Stmicroelectronics T835T-8I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4210 / $1.0200 | Buy Now |
DISTI #
497-17748-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 8A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1167 In Stock |
|
$0.3662 / $0.9700 | Buy Now |
DISTI #
T835T-8I
|
Avnet Americas | TRIAC 1.6V 800V 0.005mA 3-Pin TO-220AB Tube - Rail/Tube (Alt: T835T-8I) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3309 / $0.3451 | Buy Now |
DISTI #
511-T835T-8I
|
Mouser Electronics | Triacs 8 A Snubberless Triac RoHS: Compliant | 0 |
|
$0.3660 / $0.9200 | Order Now |
|
STMicroelectronics | 8 A Snubberless™, Triac RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4900 / $0.9000 | Buy Now |
|
Future Electronics | T835T Series 800 Vdrm 40 mA 8 A Snubberless Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3450 / $0.4100 | Buy Now |
DISTI #
T835T-8I
|
Avnet Americas | TRIAC 1.6V 800V 0.005mA 3-Pin TO-220AB Tube - Rail/Tube (Alt: T835T-8I) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3309 / $0.3451 | Buy Now |
DISTI #
T835T-8I
|
Avnet Americas | TRIAC 1.6V 800V 0.005mA 3-Pin TO-220AB Tube - Rail/Tube (Alt: T835T-8I) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3309 / $0.3451 | Buy Now |
|
CHIPMALL.COM LIMITED | 8 A SNUBBERLESS TRIAC | 901 |
|
$0.3057 / $0.5332 | Buy Now |
DISTI #
3106008
|
element14 Asia-Pacific | TRIAC, 8A, 800V, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3680 / $0.9254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T835T-8I
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T835T-8I
STMicroelectronics
8 A Snubberless™ Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for T835T-8I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T835T-8I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T0835H-8E | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-263AB, TO-263, 3/2 PIN | Jiangsu JieJie Microelectronics Co Ltd | T835T-8I vs T0835H-8E |