-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A Snubberless™ Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6400
|
Newark | Triac, 8A, 800V, To-220Ab-3, Peak Repetitive Off State Voltage:800V, On State Rms Current:8A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:60A, Holding Current Max:40Ma Rohs Compliant: Yes |Stmicroelectronics T835T-8T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1829 |
|
$0.4500 | Buy Now |
DISTI #
497-14002-5-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 8A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3820 In Stock |
|
$0.5579 / $1.4800 | Buy Now |
DISTI #
T835T-8T
|
Avnet Americas | Thyristor TRIAC 800V 40mA 3-Pin TO-220AB Tube - Rail/Tube (Alt: T835T-8T) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3384 / $0.3530 | Buy Now |
DISTI #
19X6400
|
Avnet Americas | Thyristor TRIAC 800V 40mA 3-Pin TO-220AB Tube - Bulk (Alt: 19X6400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7120 / $1.6100 | Buy Now |
DISTI #
511-T835T-8T
|
Mouser Electronics | Triacs 8A Snubberless 800Vrrm 900Vrsm 35mA RoHS: Compliant | 233 |
|
$0.3510 / $0.9000 | Buy Now |
|
STMicroelectronics | 8 A Snubberless™, Triac RoHS: Compliant Min Qty: 1 | 233 |
|
$0.4800 / $0.8800 | Buy Now |
|
Future Electronics | T8T Series 800 VDRM 8A Snubberless Logic Level and Standard TRIAC – T0-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5450 / $0.6550 | Buy Now |
|
Future Electronics | T8T Series 800 VDRM 8A Snubberless Logic Level and Standard TRIAC – T0-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5450 / $0.6550 | Buy Now |
|
Future Electronics | T8T Series 800 VDRM 8A Snubberless Logic Level and Standard TRIAC – T0-220AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4250 / $0.5100 | Buy Now |
|
Future Electronics | T8T Series 800 VDRM 8A Snubberless Logic Level and Standard TRIAC – T0-220AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4250 / $0.5150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T835T-8T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T835T-8T
STMicroelectronics
8 A Snubberless™ Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |