Part Details for T8700-D by Amphenol Corporation
Overview of T8700-D by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T8700-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T8700-D
|
Avnet Americas | Humidity Sensor ±2.5% 18VDC to 42VDC Wall Mount - Bulk (Alt: T8700-D) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$165.1458 / $204.7808 | Buy Now |
DISTI #
527-T8700-D
|
Mouser Electronics | Industrial Humidity Sensors PA TEMP RH DISPLAY RoHS: Compliant | 2 |
|
$181.1900 / $193.8000 | Buy Now |
DISTI #
61368299
|
Verical | Humidity/Temperature Sensor Analog RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 8 |
|
$177.3400 | Buy Now |
DISTI #
T8700-D
|
Avnet Abacus | Humidity Sensor �2.5% 18VDC to 42VDC Wall Mount (Alt: T8700-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |