Part Details for T8700 by Amphenol Corporation
Overview of T8700 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T8700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T8700
|
Avnet Americas | Humidity Sensor ±2.5% 18VDC to 42VDC Wall Mount - Bulk (Alt: T8700) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$151.5099 / $187.8723 | Buy Now |
DISTI #
527-T8700
|
Mouser Electronics | Industrial Humidity Sensors PA TEMP RH RoHS: Compliant | 3 |
|
$167.0300 / $174.8600 | Buy Now |
DISTI #
T8700
|
Avnet Abacus | Humidity Sensor �2.5% 18VDC to 42VDC Wall Mount (Alt: T8700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |