Part Details for T9-MS1-24F by OTTO Engineering Inc
Overview of T9-MS1-24F by OTTO Engineering Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for T9-MS1-24F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T9-MS1-24F
|
Mouser Electronics | Toggle Switches Standard 1 Pole 20A 15/32in Threaded RoHS: Compliant | 0 |
|
$74.4800 / $97.8600 | Order Now |
DISTI #
000000000003490244
|
Sager | Toggle Switches Standard 1 Pole 20A 15/32in Threaded Min Qty: 3 | 0 |
|
$55.5200 / $88.4500 | Buy Now |
Part Details for T9-MS1-24F
T9-MS1-24F CAD Models
T9-MS1-24F Part Data Attributes
|
T9-MS1-24F
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T9-MS1-24F
OTTO Engineering Inc
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 16.13 mm | |
Body Height | 29.97 mm | |
Body Length or Diameter | 32.26 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | ENVIRONMENTALLY SEALED; IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SCREW |