Part Details for T90N5D12-12 by TE Connectivity
Overview of T90N5D12-12 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T90N5D12-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M7047
|
Newark | Relay, Spdt, 240Vac, 28Vdc, 30A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:30A, Product Range:T90 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity T90N5D12-12 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 12VDC, 20A, THROUGH HOLE-STRAIGHT MOUNT | 5 |
|
$2.8041 / $3.7388 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 12VDC, 20A, THROUGH HOLE-STRAIGHT MOUNT | 32 |
|
$10.6421 / $12.9431 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 12VDC, 20A, THROUGH HOLE-STRAIGHT MOUNT | 160 |
|
$11.8125 / $15.1875 | Buy Now |
DISTI #
SMC-T90N5D12-12
|
Sensible Micro Corporation | Relay,12Vdc,20A,Spdt, RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Trays | 478 |
|
$5.8292 | RFQ |
Part Details for T90N5D12-12
T90N5D12-12 CAD Models
T90N5D12-12 Part Data Attributes
|
T90N5D12-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T90N5D12-12
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.078A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24.1 mm | |
Body Height | 16.9 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Current(DC)-Max | 0.078 A | |
Coil Power | 900 mW | |
Coil Resistance | 155 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 30.5mm x 24.1mm x 16.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for T90N5D12-12
This table gives cross-reference parts and alternative options found for T90N5D12-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T90N5D12-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T90S5D12-12 | Power/Signal Relay, SPDT, Momentary, 0.078A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | T90N5D12-12 vs T90S5D12-12 |
T90N5D42-12 | Power/Signal Relay, SPDT, Momentary, 0.078A (Coil), 12VDC (Coil), 930mW (Coil), 20A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | T90N5D12-12 vs T90N5D42-12 |