Part Details for T90N5D12-18 by TE Connectivity
Overview of T90N5D12-18 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for T90N5D12-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8352
|
Newark | T90N5D12-18=T90 Rohs Compliant: Yes |Potter&brumfield Te Connectivity T90N5D12-18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $8.4800 | Buy Now |
|
Onlinecomponents.com | Power Relay 18VDC 30A SPDT(30.5x24.13x17.27)mm THT RoHS: Compliant |
430 In Stock |
|
$13.6600 / $36.3700 | Buy Now |
DISTI #
17481912
|
Verical | Power Relay 18VDC 30A SPDT(30.5mm 24.13mm 17.27mm) THT Min Qty: 12 Package Multiple: 1 | Americas - 316 |
|
$5.0900 / $5.3800 | Buy Now |
DISTI #
60237709
|
Verical | Power Relay 18VDC 30A SPDT(30.5mm 24.13mm 17.27mm) THT Min Qty: 50 Package Multiple: 50 Date Code: 1312 | Americas - 100 |
|
$17.7580 / $47.2810 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 18VDC, 20A, THROUGH HOLE-STRAIGHT MOUNT | 1163 |
|
$1.8120 / $4.5300 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 18VDC, 20A, THROUGH HOLE-STRAIGHT MOUNT | 1163 |
|
$1.8120 / $4.5300 | Buy Now |
DISTI #
TE Connectivity T90N5D12-18
|
PEI Genesis | Power/Signal Relay 1 Form C | 316 |
|
Buy Now | |
|
Master Electronics | Power Relay 18VDC 30A SPDT(30.5x24.13x17.27)mm THT RoHS: Compliant |
430 In Stock |
|
$13.6600 / $36.3700 | Buy Now |
Part Details for T90N5D12-18
T90N5D12-18 CAD Models
T90N5D12-18 Part Data Attributes
|
T90N5D12-18
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T90N5D12-18
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.047A (Coil), 18VDC (Coil), 850mW (Coil), 20A (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24.1 mm | |
Body Height | 16.9 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 850 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 380 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Resistance | 75 mΩ | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 6 | |
Operate Time | 15 ms | |
Physical Dimension | 30.5mm x 24.1mm x 16.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |