-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.142A (COIL), 12VDC (COIL), 1700mW (COIL), 30A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C5702
|
Newark | Relay, T92 Series, Power - General Purpose, Non Latching, Dpst-No, 12 Vdc, 30 A Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92P7D22-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2324 |
|
$16.8200 / $23.5200 | Buy Now |
DISTI #
17M3087
|
Newark | Relay, Dpst-No, 277Vac, 28Vdc, 30A, Contact Configuration:Dpst-No, Coil Voltage:12Vdc, Contact Current:30A, Product Range:T92 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277V, Contact Voltage Vdc:-Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92P7D22-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2058 |
|
$15.7900 / $22.6300 | Buy Now |
DISTI #
PB486-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 12V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1370 In Stock |
|
$16.9539 / $24.2200 | Buy Now |
DISTI #
6-1393211-9
|
Avnet Americas | Power Relay DPST-NO 277VAC 12VDC Panel Mount - Bulk (Alt: 6-1393211-9) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$14.1482 / $17.0258 | Buy Now |
DISTI #
17M3087
|
Avnet Americas | Power Relay DPST-NO 277VAC 12VDC Panel Mount - Bulk (Alt: 17M3087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 2058 Partner Stock |
|
$19.0800 / $24.4200 | Buy Now |
DISTI #
655-T92P7D22-12
|
Mouser Electronics | General Purpose Relays DPST-NO PNL MT 12VDC RoHS: Compliant | 479 |
|
$12.7500 / $19.8800 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPST-NO (2 Form A) - 12VDC Coil - 30A Contact - 277VAC Switching - Non Latching Coil - Quick Connect 0.250" (6.3mm). RoHS: Compliant |
3870 In Stock 5040 On Order |
|
$9.7700 / $23.2800 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.142A (COIL), 12VDC (COIL), 1700MW (COIL), 30A (CONTACT), 28VDC (CONTACT), DC INPUT, AC/DC OUTPUT, PANEL MOUNT | 4 |
|
$12.1388 / $16.1850 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.142A (COIL), 12VDC (COIL), 1700MW (COIL), 30A (CONTACT), 28VDC (CONTACT), DC INPUT, AC/DC OUTPUT, PANEL MOUNT | 48 |
|
$14.9711 / $18.2081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T92P7D22-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T92P7D22-12
TE Connectivity
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.142A (COIL), 12VDC (COIL), 1700mW (COIL), 30A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.142 A | |
Coil Current(DC)-Max | 0.142 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1700 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 86 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 52.3mm x 34.5mm x 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |