Part Details for T93Z104KT20 by Vishay Intertechnologies
Overview of T93Z104KT20 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T93Z104KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T93Z104KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T93Z104KT20) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.9950 / $1.5161 | Buy Now |
DISTI #
72-T93Z-100K
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" SQ H/ADJ 100K RoHS: Compliant | 177 |
|
$1.3300 / $2.9400 | Buy Now |
DISTI #
T93Z104KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T93Z104KT20) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.9950 / $1.5161 | Buy Now |
DISTI #
T93Z104KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 kOhm, � 10%, 500 mW, 23 Turn, Multi Turn, Through Hole (Alt: T93Z104KT20) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for T93Z104KT20
T93Z104KT20 CAD Models
T93Z104KT20 Part Data Attributes:
|
T93Z104KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T93Z104KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, -100,100ppm/Cel, 21 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 10 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.2 mm | |
Package Length | 9.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.7 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7560 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 224 V |
Alternate Parts for T93Z104KT20
This table gives cross-reference parts and alternative options found for T93Z104KT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T93Z104KT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M64P104KB40 | Trimmer, Cermet, 0.5W, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s), | Vishay Intertechnologies | T93Z104KT20 vs M64P104KB40 |