Part Details for T95R106M050HZSL by Vishay Intertechnologies
Overview of T95R106M050HZSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95R106M050HZSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R106M050HZSL
|
Avnet Americas | T95R106M050HZSL - Tape and Reel (Alt: T95R106M050HZSL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$6.2640 / $7.9576 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$5.9500 | Buy Now |
DISTI #
T95R106M050HZSL
|
Avnet Americas | T95R106M050HZSL - Tape and Reel (Alt: T95R106M050HZSL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$6.2640 / $7.9576 | Buy Now |
Part Details for T95R106M050HZSL
T95R106M050HZSL CAD Models
T95R106M050HZSL Part Data Attributes:
|
T95R106M050HZSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95R106M050HZSL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2824
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R106M050HZSL
This table gives cross-reference parts and alternative options found for T95R106M050HZSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R106M050HZSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R106M050CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R106M050HZSL vs T95R106M050CSAL |
T95R106M050ESSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R106M050HZSL vs T95R106M050ESSS |
T95R106M050LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R106M050HZSL vs T95R106M050LSSL |
595D106X0050R8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R106M050HZSL vs 595D106X0050R8T |
T95R106M050ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R106M050HZSL vs T95R106M050ESSL |
595D106X0050R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R106M050HZSL vs 595D106X0050R2T |
T95R106M050LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R106M050HZSL vs T95R106M050LSAL |
T95R106M050CSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R106M050HZSL vs T95R106M050CSSS |
T95R106M050HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R106M050HZSL vs T95R106M050HSAL |
T95R106M050HSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R106M050HZSL vs T95R106M050HSAS |