Part Details for T97E337K010LBS by Vishay Intertechnologies
Overview of T97E337K010LBS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T97E337K010LBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T97E337K010LBS
|
Avnet Americas | Tantalum Capacitor Solid 330uF 10% 10VDC 3017 SMD T/R - Tape and Reel (Alt: T97E337K010LBS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$15.2334 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks | 0 |
|
$10.7700 | Buy Now |
DISTI #
T97E337K010LBS
|
TTI | Tantalum Capacitors - Solid SMD 330UF 10V 10% E RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$11.2600 / $11.7200 | Buy Now |
Part Details for T97E337K010LBS
T97E337K010LBS CAD Models
T97E337K010LBS Part Data Attributes
|
T97E337K010LBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T97E337K010LBS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 4.4 mm |
Alternate Parts for T97E337K010LBS
This table gives cross-reference parts and alternative options found for T97E337K010LBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97E337K010LBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-055KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T97E337K010LBS vs 07016-055KCH |
07016-055KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T97E337K010LBS vs 07016-055KBB |
T83E337K010UASL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T97E337K010LBS vs T83E337K010UASL |
T97E337K010CZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E337K010LBS vs T97E337K010CZS |
TR3E337K010C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E337K010LBS vs TR3E337K010C0100 |
T83E337K010UBCL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T97E337K010LBS vs T83E337K010UBCL |
07016-055KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T97E337K010LBS vs 07016-055KBH |
07016-054KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T97E337K010LBS vs 07016-054KCB |
TR3E337K010E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E337K010LBS vs TR3E337K010E0100 |
T97E337K010EBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E337K010LBS vs T97E337K010EBB |