-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 3024, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X8976
|
Newark | T97686K025R2Taa |Vishay T97R686K025CAA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5700 / $13.5300 | Buy Now |
DISTI #
T97R686K025CAA
|
Avnet Americas | Cap Tant Solid 68uF 25V R CASE 10% 6264-04 T/R - Tape and Reel (Alt: T97R686K025CAA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$17.3915 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks | 0 |
|
$12.3000 | Buy Now |
DISTI #
T97R686K025CAA
|
TTI | Tantalum Capacitors - Solid SMD 680UF 25V 10% R RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 300 In Stock |
|
$16.3000 / $16.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97R686K025CAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T97R686K025CAA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 3024, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 640 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T97R686K025CAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97R686K025CAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597D686X9025R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R686K025CAA vs 597D686X9025R2T |
T97R686K025LSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R686K025CAA vs T97R686K025LSA |
T97R686K025ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R686K025CAA vs T97R686K025ESB |
597D686X9025R8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R686K025CAA vs 597D686X9025R8T |