Part Details for T9AV1L22-12 by TE Connectivity
Overview of T9AV1L22-12 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9AV1L22-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2987
|
Newark | T9Av1L22-12 |Potter&brumfield Te Connectivity T9AV1L22-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5472 |
|
$4.0200 / $6.7700 | Buy Now |
DISTI #
2266-T9AV1L22-12-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 12V Min Qty: 20 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
5472 In Stock |
|
$3.0900 / $4.0000 | Buy Now |
DISTI #
T9AV1L22-12-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 12V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7047 | Buy Now |
DISTI #
2-1423091-1
|
Avnet Americas | T9AV1L22-12 - Bulk (Alt: 2-1423091-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.2488 / $3.6680 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 30A SPST-NO(32.51x27.43x27.94)mm THT RoHS: Compliant |
5472 Partner Stock |
|
$2.7000 / $3.9500 | Buy Now |
DISTI #
65691971
|
Verical | Power Relay 12VDC 30A SPST-NO(32.51x27.43x27.94)mm THT Min Qty: 17 Package Multiple: 1 | Americas - 5472 |
|
$2.9000 / $3.7500 | Buy Now |
|
Bristol Electronics | 4199 |
|
RFQ | ||
|
Quest Components | 3359 |
|
$3.7080 / $7.4160 | Buy Now | |
DISTI #
2-1423091-1
|
Avnet Americas | T9AV1L22-12 - Bulk (Alt: 2-1423091-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.2488 / $3.6680 | Buy Now |
|
Chip Stock | 1107 |
|
RFQ |
Part Details for T9AV1L22-12
T9AV1L22-12 CAD Models
T9AV1L22-12 Part Data Attributes:
|
T9AV1L22-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9AV1L22-12
TE Connectivity
Electromechanical Relay, SPST, 900mW (Coil), Random
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.43 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 32.51 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 155 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Physical Dimension | 32.51mm x 27.43mm x 27.94mm | |
Reference Standard | CSA; UL | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 15 ms |