-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-TA610RVTR
|
Mouser Electronics | Tactile Switches Right Angle (SMT ) 6.1*6.6 RoHS: Compliant | 3720 |
|
$0.5600 / $1.1600 | Buy Now |
DISTI #
TA-610R-V-T/R
|
Avnet Abacus | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 500000Cycle 2.549N SMD T/R - Tape and Reel (Alt: TA-610R-V-T/R) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH TACT 6.00x6.00 1.00mm 260gF SMT R/A | 0 |
|
$0.3823 / $0.4396 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TA-610R-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
TA-610R-V-T/R
Diptronics Manufacturing Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diptronics | |
Switch Type | KEYPAD SWITCH |