Part Details for TA-A12M-A12F-A12F-01 by Amphenol LTW Technology
Overview of TA-A12M-A12F-A12F-01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA-A12M-A12F-A12F-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4116
|
Newark | M Series, Accessory, 1.5A, 12 Pins, T Adaptor Rohs Compliant: Yes |Amphenol Ltw TA-A12M-A12F-A12F-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7200 / $24.9500 | Buy Now |
DISTI #
1754-TA-A12M-A12F-A12F-01-ND
|
DigiKey | CONN T-ADAPTER 12P-12/12P M-F/F Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$22.8034 / $30.7900 | Buy Now |
DISTI #
72141727
|
RS | Connector, M12 A CODE T-ADAPTOR 12P M CONN TO F CONN TO F CONN | Amphenol LTW Technology TA-A12M-A12F-A12F-01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2400 / $44.2500 | RFQ |
DISTI #
LTWTA-A12M-A12F-A12F-01
|
Heilind Electronics | M SERIES, ACCESSORY, 1.5A, 12 MFF, 121212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9400 / $35.4900 | Buy Now |
DISTI #
LTWTA-A12M-A12F-A12F-01
|
Interstate Connecting Components | M SERIES, ACCESSORY, 1.5A, 12 MFF, 121212 | 0 |
|
Buy Now |