Part Details for TA022161BB00G by Anytek Technology Corporation Ltd
Overview of TA022161BB00G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA022161BB00G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA022161BB00G-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 7.5MM PCB Min Qty: 1800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2045 | Buy Now |
DISTI #
ANYTA022161BB00G
|
Heilind Electronics | TA-7.5-2P BLUE ROHS - ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.1793 / $0.2295 | Buy Now | |
DISTI #
ANYTA022161BB00G
|
Interstate Connecting Components | TA-7.5-2P BLUE ROHS - ZINC | 0 |
|
Buy Now |