Part Details for TA035TCM154KAR by VENKEL LTD
Overview of TA035TCM154KAR by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA035TCM154KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA035TCM154KAR
|
Venkel Ltd. | Tantalum Chip Capacitor, 35V, TCM, 0.15uF, �10%, A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA035TCM154KAR
TA035TCM154KAR CAD Models
TA035TCM154KAR Part Data Attributes
|
TA035TCM154KAR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA035TCM154KAR
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 21000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TA035TCM154KAR
This table gives cross-reference parts and alternative options found for TA035TCM154KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA035TCM154KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA154K035CRLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TA035TCM154KAR vs TBJA154K035CRLT0800 |
TBJA154K035CRLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TA035TCM154KAR vs TBJA154K035CRLT0845 |
TBJA154K035CBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TA035TCM154KAR vs TBJA154K035CBLB9000 |
TBJA154K035CRST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TA035TCM154KAR vs TBJA154K035CRST0923 |
CWR11MH154KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TA035TCM154KAR vs CWR11MH154KC |
TBJA154K035CSLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TA035TCM154KAR vs TBJA154K035CSLT0H45 |
TBJA154K035CSLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TA035TCM154KAR vs TBJA154K035CSLT0945 |
CWR11MH154KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TA035TCM154KAR vs CWR11MH154KCC |
TBJA154K035CRLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TA035TCM154KAR vs TBJA154K035CRLT0H00 |
CWR11MK154KZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TA035TCM154KAR vs CWR11MK154KZBTR13 |