Part Details for TA0641630000G by Anytek Technology Corporation Ltd
Overview of TA0641630000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA0641630000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA0641630000G-ND
|
DigiKey | TERM BLK 6P SIDE ENT 5.08MM PCB Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5609 | Buy Now |
DISTI #
72331686
|
RS | TA-5.08-6P Blue , NL66 1-interlock ,LOGO | Amphenol - Anytek TA0641630000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 | RFQ |
DISTI #
ANYTA0641630000G
|
Heilind Electronics | TA-5.08-6P BLUE - NL66 1-IN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5260 / $0.7660 | Buy Now | |
DISTI #
ANYTA0641630000G
|
Interstate Connecting Components | TA-5.08-6P BLUE - NL66 1-IN | 0 |
|
Buy Now |