TA1401610000G
Description: Barrier Strip Terminal Block,

Overview of TA1401610000G by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TA1401610000G by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # TA1401610000G
Avnet Americas TA14016100J0G-500 TB WIR PRO 180D - Bulk (Alt: TA1401610000G) RoHS: Compliant Min Qty: 2070 Package Multiple: 90 Container: Bulk 0
  • 2,070 $0.8300
$0.8300 Buy Now
DISTI # 649-TA14016100J0G
Mouser Electronics Fixed Terminal Blocks 500 TB WIR PRO 180D 0
  • 2,070 $1.0200
  • 5,040 $1.0100
$1.0100 / $1.0200 Order Now

CAD Models for TA1401610000G by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA1401610000G by Amphenol Corporation

TA1401610000G
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
14
Rated Current
16 A
Rated Voltage
250 V
Safety Approval
UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.08 mm2
Wire Gauge
14 AWG
Want to compare parts?
  1. TA1401610000G
    Amphenol Corporation
    Barrier Strip Terminal Block,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA1401610000G by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA1401610000G by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TA1401610000G would you like to use for your alert(s)?
  • Please alert me when TA1401610000G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA1401610000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA1401610000G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA1401610000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA1401610000G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA1401610000G by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: