There are no models available for this part yet.
Overview of TA1401610000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TA1401610000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TA1401610000G-ND
|
DigiKey | TERM BLK 14P SIDE ENTRY 5MM PCB Min Qty: 2070 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0240 | Buy Now | |
DISTI #
72328623
|
RS | TA 5.0 14P Blue ,Logo , Screw 3.8mm NL66 2-Interlock | Amphenol - Anytek TA1401610000G RoHS: Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 | RFQ | |
DISTI #
ANYTA1401610000G
|
Heilind Electronics | TA 5.0 14P BLUE LOGO - SCREW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9320 / $1.9510 | Buy Now | ||
DISTI #
ANYTA1401610000G
|
Interstate Connecting Components | TA 5.0 14P BLUE LOGO - SCREW | 0 |
|
Buy Now |