Part Details for TA1500A by Tai-Saw Technology Co Ltd
Overview of TA1500A by Tai-Saw Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for TA1500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMD,1.1x1.4mm SAW Filters ROHS | 2925 |
|
$0.1263 / $0.1910 | Buy Now |
Part Details for TA1500A
TA1500A CAD Models
TA1500A Part Data Attributes
|
TA1500A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TA1500A
Tai-Saw Technology Co Ltd
SAW Filter, 1 Function(s), 1590.155MHz, 5 Pin(s), Plastic, ROHS COMPLIANT, SMD, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1590.155 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.3 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC |